
WSC4527150R0FEB | |
|---|---|
DigiKey Part Number | 541-WSC4527150R0FEBTR-ND - Tape & Reel (TR) 541-WSC4527150R0FEBCT-ND - Cut Tape (CT) 541-WSC4527150R0FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC4527150R0FEB |
Description | WSC4527 150 1% EB E3 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.177" (4.49mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥352.00000 | ¥352 |
| 10 | ¥233.70000 | ¥2,337 |
| 25 | ¥201.40000 | ¥5,035 |
| 50 | ¥181.24000 | ¥9,062 |
| 100 | ¥164.08000 | ¥16,408 |
| 250 | ¥145.26800 | ¥36,317 |
| 500 | ¥133.49600 | ¥66,748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥125.96500 | ¥125,965 |
| 2,000 | ¥117.30050 | ¥234,601 |
| 3,000 | ¥112.85000 | ¥338,550 |
| 5,000 | ¥107.81620 | ¥539,081 |
| 7,000 | ¥104.81700 | ¥733,719 |
| 10,000 | ¥101.88670 | ¥1,018,867 |
| Unit Price without JCT: | ¥352.00000 |
|---|---|
| Unit Price with JCT: | ¥387.20000 |

