


WFMB2512R1500FEA | |
|---|---|
DigiKey Part Number | 541-10285-2-ND - Tape & Reel (TR) 541-10285-1-ND - Cut Tape (CT) 541-10285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2512R1500FEA |
Description | RES 0.15 OHM 3.0 W 1% 2512 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMB2512R1500FEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥316.00000 | ¥316 |
| 10 | ¥209.10000 | ¥2,091 |
| 25 | ¥180.00000 | ¥4,500 |
| 50 | ¥161.84000 | ¥8,092 |
| 100 | ¥146.34000 | ¥14,634 |
| 250 | ¥129.36400 | ¥32,341 |
| 500 | ¥118.74000 | ¥59,370 |
| 1,000 | ¥109.71400 | ¥109,714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥104.08850 | ¥208,177 |
| 4,000 | ¥97.44625 | ¥389,785 |
| 6,000 | ¥94.03550 | ¥564,213 |
| 10,000 | ¥90.17750 | ¥901,775 |
| 14,000 | ¥87.87893 | ¥1,230,305 |
| Unit Price without JCT: | ¥316.00000 |
|---|---|
| Unit Price with JCT: | ¥347.60000 |

