


TNPW1210576KBETA | |
---|---|
cms-digikey-product-number | TNPW1210576KBETA-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TNPW1210576KBETA |
cms-description | RES 576K OHM 0.1% 1/3W 1210 |
cms-standard-lead-time | 99 Weeks |
cms-customer-reference | |
cms-detailed-description | 576 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | TNPW1210576KBETA Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | ¥106.36520 | ¥531,826 |
Unit Price without JCT: | ¥106.36520 |
---|---|
Unit Price with JCT: | ¥117.00172 |