Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW121049R9DHEA | |
|---|---|
DigiKey Part Number | TNPW121049R9DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW121049R9DHEA |
Description | RES 49.9 OHM 0.5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW121049R9DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW121049R9BEEA | Vishay Dale | 0 | TNPW121049R9BEEA-ND | ¥112.27560 | Parametric Equivalent |
| TNPW121049R9BEEN | Vishay Dale | 0 | TNPW121049R9BEEN-ND | ¥151.58100 | Parametric Equivalent |
| TNPW121049R9BYEA | Vishay Dale | 0 | TNPW121049R9BYEA-ND | ¥192.09420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.45980 | ¥242,299 |
| Unit Price without JCT: | ¥48.45980 |
|---|---|
| Unit Price with JCT: | ¥53.30578 |


