


TNPW12103K30BYEA | |
|---|---|
DigiKey Part Number | 541-4626-2-ND - Tape & Reel (TR) 541-4626-1-ND - Cut Tape (CT) 541-4626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12103K30BYEA |
Description | RES 3.3K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12103K30BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥192.09420 | ¥960,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥409.00000 | ¥409 |
| 10 | ¥277.20000 | ¥2,772 |
| 50 | ¥206.34000 | ¥10,317 |
| 100 | ¥180.83000 | ¥18,083 |
| Unit Price without JCT: | ¥409.00000 |
|---|---|
| Unit Price with JCT: | ¥449.90000 |

