300 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1210

TNPW1210300RBEEA

DigiKey Part Number
541-4625-2-ND - Tape & Reel (TR)
541-4625-1-ND - Cut Tape (CT)
541-4625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW1210300RBEEA
Description
RES 300 OHM 0.1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1210300RBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.096" W (3.20mm x 2.45mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥128.10720¥640,536
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥223.00000¥223
10¥185.10000¥1,851
25¥171.72000¥4,293
50¥162.46000¥8,123
100¥153.95000¥15,395
250¥143.89200¥35,973
500¥137.16200¥68,581
1,000¥132.54800¥132,548
Digi-Reel®
QuantityUnit PriceExt Price
1¥254.00000¥254
10¥211.10000¥2,111
25¥195.76000¥4,894
50¥185.20000¥9,260
100¥175.49000¥17,549
250¥164.04000¥41,010
500¥156.36800¥78,184
1,000¥149.51600¥149,516
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥223.00000
Unit Price with JCT:¥245.30000