Direct



TNPW12101K27BETA | |
|---|---|
DigiKey Part Number | TNPW12101K27BETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12101K27BETA |
Description | RES 1.27K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12101K27BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.096" W (3.20mm x 2.45mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12101K27BEEA | Vishay Dale | 0 | TNPW12101K27BEEA-ND | ¥112.27560 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥169.60900 | ¥848,045 |
| Unit Price without JCT: | ¥169.60900 |
|---|---|
| Unit Price with JCT: | ¥186.56990 |


