


TNPW1206475KBEEA | |
|---|---|
DigiKey Part Number | 541-3875-2-ND - Tape & Reel (TR) 541-3875-1-ND - Cut Tape (CT) 541-3875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206475KBEEA |
Description | RES 475K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206475KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥81.90000 | ¥819 |
| 25 | ¥75.92000 | ¥1,898 |
| 50 | ¥71.76000 | ¥3,588 |
| 100 | ¥67.87000 | ¥6,787 |
| 250 | ¥63.23200 | ¥15,808 |
| 500 | ¥60.08600 | ¥30,043 |
| 1,000 | ¥57.25900 | ¥57,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥51.82460 | ¥259,123 |
| 10,000 | ¥49.92430 | ¥499,243 |
| 15,000 | ¥48.92240 | ¥733,836 |
| 25,000 | ¥47.76704 | ¥1,194,176 |
| 35,000 | ¥47.06703 | ¥1,647,346 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

