Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW12062K00BHEA | |
|---|---|
DigiKey Part Number | TNPW12062K00BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW12062K00BHEA |
Description | RES 2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062K00BHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW12062K00BXEA | Vishay Dale | 0 | TNPW12062K00BXEA-ND | ¥53.84420 | Parametric Equivalent |
| TNPW12062K00BXEN | Vishay Dale | 0 | TNPW12062K00BXEN-ND | ¥74.95100 | Parametric Equivalent |
| TNPW12062K00BYEA | Vishay Dale | 0 | TNPW12062K00BYEA-ND | ¥89.06120 | Parametric Equivalent |
| TNPW12062K00BYEN | Vishay Dale | 0 | 541-4423-2-ND | ¥104.65700 | Parametric Equivalent |
| MCA1206MD2001BP100 | Vishay | 0 | MCA1206-2.00K-MBTR-ND | ¥77.64700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥49.53660 | ¥247,683 |
| Unit Price without JCT: | ¥49.53660 |
|---|---|
| Unit Price with JCT: | ¥54.49026 |



