


TNPW120612K0BYEN | |
---|---|
DigiKey Part Number | 541-TNPW120612K0BYENTR-ND - Tape & Reel (TR) 541-TNPW120612K0BYENCT-ND - Cut Tape (CT) 541-TNPW120612K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120612K0BYEN |
Description | RES 12K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥146.00000 | ¥146 |
10 | ¥121.20000 | ¥1,212 |
25 | ¥112.48000 | ¥2,812 |
50 | ¥106.34000 | ¥5,317 |
100 | ¥100.70000 | ¥10,070 |
250 | ¥93.98000 | ¥23,495 |
500 | ¥91.19600 | ¥45,598 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥98.41500 | ¥98,415 |
Unit Price without JCT: | ¥146.00000 |
---|---|
Unit Price with JCT: | ¥160.60000 |