Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



TNPW08056K81DHEA | |
|---|---|
DigiKey Part Number | TNPW08056K81DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08056K81DHEA |
Description | RES 6.81K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08056K81DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08056K81BXEA | Vishay Dale | 0 | TNPW08056K81BXEA-ND | ¥44.71420 | Parametric Equivalent |
| TNPW08056K81BXEC | Vishay Dale | 0 | TNPW08056K81BXEC-ND | ¥37.47550 | Parametric Equivalent |
| TNPW08056K81BXEN | Vishay Dale | 0 | TNPW08056K81BXEN-ND | ¥90.80700 | Parametric Equivalent |
| TNPW08056K81BYEA | Vishay Dale | 0 | TNPW08056K81BYEA-ND | ¥50.20440 | Parametric Equivalent |
| TNPW08056K81BYEC | Vishay Dale | 0 | TNPW08056K81BYEC-ND | ¥50.20425 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.12320 | ¥45,616 |
| Unit Price without JCT: | ¥9.12320 |
|---|---|
| Unit Price with JCT: | ¥10.03552 |



