


TNPW080559K0BEEN | |
---|---|
DigiKey Part Number | 541-3808-2-ND - Tape & Reel (TR) 541-3808-1-ND - Cut Tape (CT) 541-3808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080559K0BEEN |
Description | RES 59K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080559K0BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥99.00000 | ¥99 |
10 | ¥82.20000 | ¥822 |
25 | ¥76.28000 | ¥1,907 |
50 | ¥72.08000 | ¥3,604 |
100 | ¥68.20000 | ¥6,820 |
250 | ¥63.56400 | ¥15,891 |
500 | ¥60.44000 | ¥30,220 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥59.32600 | ¥59,326 |
2,000 | ¥49.91650 | ¥99,833 |
3,000 | ¥49.62100 | ¥148,863 |
5,000 | ¥49.37840 | ¥246,892 |
7,000 | ¥49.23214 | ¥344,625 |
10,000 | ¥49.00690 | ¥490,069 |
Unit Price without JCT: | ¥99.00000 |
---|---|
Unit Price with JCT: | ¥108.90000 |