


TNPW08053K57BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08053K57BEENTR-ND - Tape & Reel (TR) 541-TNPW08053K57BEENCT-ND - Cut Tape (CT) 541-TNPW08053K57BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K57BEEN |
Description | RES 3.57K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K57BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-3571-B-T5 | Susumu | 603 | RG20P3.57KBCT-ND | ¥20.00000 | Direct |
| RT0805BRD073K57L | YAGEO | 993 | 13-RT0805BRD073K57LCT-ND | ¥17.00000 | Direct |
| RP73PF2A3K57BTDF | TE Connectivity Passive Product | 1,981 | 1712-RP73PF2A3K57BTDFCT-ND | ¥52.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥98.00000 | ¥980 |
| 25 | ¥90.88000 | ¥2,272 |
| 50 | ¥85.86000 | ¥4,293 |
| 100 | ¥81.23000 | ¥8,123 |
| 250 | ¥75.71600 | ¥18,929 |
| 500 | ¥71.99200 | ¥35,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥68.64800 | ¥68,648 |
| 2,000 | ¥65.66250 | ¥131,325 |
| 3,000 | ¥64.07467 | ¥192,224 |
| 5,000 | ¥62.23120 | ¥311,156 |
| 7,000 | ¥61.10786 | ¥427,755 |
| 10,000 | ¥59.99200 | ¥599,920 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

