
TNPW0603806RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603806RBEENTR-ND - Tape & Reel (TR) 541-TNPW0603806RBEENCT-ND - Cut Tape (CT) 541-TNPW0603806RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603806RBEEN |
Description | RES 806 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603806RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603806RBEEA | Vishay Dale | 5,025 | 541-TNPW0603806RBEEACT-ND | ¥42.00000 | Parametric Equivalent |
| ERA-3AEB8060V | Panasonic Industry | 3,478 | P806DBCT-ND | ¥17.00000 | Direct |
| RG1608P-8060-B-T5 | Susumu | 4,669 | 408-RG1608P-8060-B-T5CT-ND | ¥20.00000 | Direct |
| RT0603BRD07806RL | YAGEO | 19,185 | YAG4594CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥98.00000 | ¥980 |
| 25 | ¥90.88000 | ¥2,272 |
| 50 | ¥85.86000 | ¥4,293 |
| 100 | ¥81.23000 | ¥8,123 |
| 250 | ¥75.71600 | ¥18,929 |
| 500 | ¥71.99200 | ¥35,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥68.64800 | ¥68,648 |
| 2,000 | ¥65.66250 | ¥131,325 |
| 3,000 | ¥64.07467 | ¥192,224 |
| 5,000 | ¥62.23120 | ¥311,156 |
| 7,000 | ¥61.10786 | ¥427,755 |
| 10,000 | ¥59.99200 | ¥599,920 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

