Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW0603681RDEEA | |
|---|---|
DigiKey Part Number | TNPW0603681RDEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603681RDEEA |
Description | RES 681 OHM 0.5% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603681RDEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603681RBEEN | Vishay Dale | 0 | TNPW0603681RBEEN-ND | ¥52.58400 | Parametric Equivalent |
| TNPW0603681RBXEA | Vishay Dale | 0 | TNPW0603681RBXEA-ND | ¥46.18900 | Parametric Equivalent |
| TNPW0603681RBXEN | Vishay Dale | 0 | TNPW0603681RBXEN-ND | ¥53.84400 | Parametric Equivalent |
| TNPW0603681RBYEA | Vishay Dale | 0 | TNPW0603681RBYEA-ND | ¥38.76780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.66820 | ¥43,341 |
| Unit Price without JCT: | ¥8.66820 |
|---|---|
| Unit Price with JCT: | ¥9.53502 |


