Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW0603680RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603680RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603680RBEEN |
Description | RES 680 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603680RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603680RAZEN00 | Vishay Dale | 0 | TNPU0603680RAZEN00-ND | ¥190.67300 | Upgrade |
| TNPU0603680RBZEN00 | Vishay Dale | 0 | TNPU0603680RBZEN00-ND | ¥147.55500 | Upgrade |
| TNPW0603680RBYEA | Vishay Dale | 0 | TNPW0603680RBYEA-ND | ¥44.80100 | Parametric Equivalent |
| ERA-3AEB681V | Panasonic Industry | 3,459 | P680DBCT-ND | ¥17.00000 | Direct |
| RG1608P-681-B-T5 | Susumu | 16,788 | RG16P680BCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥49.53700 | ¥49,537 |
| Unit Price without JCT: | ¥49.53700 |
|---|---|
| Unit Price with JCT: | ¥54.49070 |






