
TNPW060366R5BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060366R5BEEATR-ND - Tape & Reel (TR) 541-TNPW060366R5BEEACT-ND - Cut Tape (CT) 541-TNPW060366R5BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060366R5BEEA |
Description | RES 66.5 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 66.5 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060366R5BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥14.50000 | ¥145 |
| 25 | ¥13.44000 | ¥336 |
| 50 | ¥12.70000 | ¥635 |
| 100 | ¥12.00000 | ¥1,200 |
| 250 | ¥11.13600 | ¥2,784 |
| 500 | ¥10.53600 | ¥5,268 |
| 1,000 | ¥9.98900 | ¥9,989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.91280 | ¥44,564 |
| 10,000 | ¥8.52800 | ¥85,280 |
| 15,000 | ¥8.32347 | ¥124,852 |
| 25,000 | ¥8.08600 | ¥202,150 |
| 35,000 | ¥7.94134 | ¥277,947 |
| 50,000 | ¥7.79772 | ¥389,886 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

