
TNPW06032K80BEEA | |
|---|---|
DigiKey Part Number | 541-2015-2-ND - Tape & Reel (TR) 541-2015-1-ND - Cut Tape (CT) 541-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K80BEEA |
Description | RES 2.8K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.8 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K80BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB2801V | Panasonic Industry | 2,589 | P2.8KDBCT-ND | ¥17.00000 | Direct |
| RG1608P-2801-B-T5 | Susumu | 14,981 | RG16P2.8KBCT-ND | ¥20.00000 | Direct |
| RT0603BRD072K8L | YAGEO | 12,396 | YAG1624CT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥36.40000 | ¥364 |
| 25 | ¥33.76000 | ¥844 |
| 50 | ¥31.88000 | ¥1,594 |
| 100 | ¥30.11000 | ¥3,011 |
| 250 | ¥27.99200 | ¥6,998 |
| 500 | ¥26.54400 | ¥13,272 |
| 1,000 | ¥25.22900 | ¥25,229 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.67440 | ¥113,372 |
| 10,000 | ¥21.77280 | ¥217,728 |
| 15,000 | ¥21.29567 | ¥319,435 |
| 25,000 | ¥20.74408 | ¥518,602 |
| 35,000 | ¥20.40906 | ¥714,317 |
| 50,000 | ¥20.07708 | ¥1,003,854 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

