Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW0603249RDETA | |
|---|---|
DigiKey Part Number | TNPW0603249RDETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603249RDETA |
Description | RES 249 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603249RDETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0603249RBECN | Vishay Dale | 0 | TNPW0603249RBECN-ND | ¥88.73500 | Parametric Equivalent |
| TNPW0603249RBETA | Vishay Dale | 0 | TNPW0603249RBETA-ND | ¥46.52140 | Parametric Equivalent |
| TNPW0603249RBYTA | Vishay Dale | 0 | TNPW0603249RBYTA-ND | ¥93.04260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.53760 | ¥107,688 |
| Unit Price without JCT: | ¥21.53760 |
|---|---|
| Unit Price with JCT: | ¥23.69136 |


