
TNPW060320R0BECN | |
|---|---|
DigiKey Part Number | 541-TNPW060320R0BECNTR-ND - Tape & Reel (TR) 541-TNPW060320R0BECNCT-ND - Cut Tape (CT) 541-TNPW060320R0BECNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060320R0BECN |
Description | RES 20 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060320R0BECN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥169.20000 | ¥1,692 |
| 25 | ¥156.96000 | ¥3,924 |
| 50 | ¥148.44000 | ¥7,422 |
| 100 | ¥140.61000 | ¥14,061 |
| 250 | ¥131.30800 | ¥32,827 |
| 500 | ¥125.07400 | ¥62,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥119.49700 | ¥119,497 |
| 2,000 | ¥114.53950 | ¥229,079 |
| 3,000 | ¥111.91033 | ¥335,731 |
| 5,000 | ¥108.86480 | ¥544,324 |
| 7,000 | ¥107.01214 | ¥749,085 |
| 10,000 | ¥105.17500 | ¥1,051,750 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

