
TNPW060317K4BEEA | |
---|---|
DigiKey Part Number | 541-3595-2-ND - Tape & Reel (TR) 541-3595-1-ND - Cut Tape (CT) 541-3595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060317K4BEEA |
Description | RES 17.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060317K4BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥30.50000 | ¥305 |
25 | ¥28.32000 | ¥708 |
50 | ¥26.76000 | ¥1,338 |
100 | ¥24.73000 | ¥2,473 |
250 | ¥23.44000 | ¥5,860 |
500 | ¥22.28400 | ¥11,142 |
1,000 | ¥21.18100 | ¥21,181 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥17.61300 | ¥88,065 |
10,000 | ¥17.15520 | ¥171,552 |
15,000 | ¥17.08980 | ¥256,347 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |