


TNPW08051M00DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08051M00DEEATR-ND - Tape & Reel (TR) 541-TNPW08051M00DEEACT-ND - Cut Tape (CT) 541-TNPW08051M00DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00DEEA |
Description | RES 1M OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥21.30000 | ¥213 |
| 25 | ¥19.76000 | ¥494 |
| 50 | ¥18.64000 | ¥932 |
| 100 | ¥17.63000 | ¥1,763 |
| 250 | ¥16.36400 | ¥4,091 |
| 500 | ¥15.49800 | ¥7,749 |
| 1,000 | ¥14.70700 | ¥14,707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥13.16100 | ¥65,805 |
| 10,000 | ¥12.61130 | ¥126,113 |
| 15,000 | ¥12.31967 | ¥184,795 |
| 25,000 | ¥11.98172 | ¥299,543 |
| 35,000 | ¥11.77614 | ¥412,165 |
| 50,000 | ¥11.57220 | ¥578,610 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

