TNPW060314K0BECN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥46.52140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥88.73500
Datasheet
14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060314K0BECN

DigiKey Part Number
TNPW060314K0BECN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060314K0BECN
Description
RES 14K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060314K0BECN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060314K0BETAVishay Dale0TNPW060314K0BETA-ND¥46.52140Parametric Equivalent
TNPW060314K0BXCNVishay Dale0TNPW060314K0BXCN-ND¥88.73500Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥88.73500¥88,735
Manufacturers Standard Package
Unit Price without JCT:¥88.73500
Unit Price with JCT:¥97.60850