


TNPW04028K45BEED | |
---|---|
DigiKey Part Number | TNP8.45KDATR-ND - Tape & Reel (TR) TNP8.45KDACT-ND - Cut Tape (CT) TNP8.45KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04028K45BEED |
Description | RES 8.45K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04028K45BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥30.50000 | ¥305 |
25 | ¥28.32000 | ¥708 |
50 | ¥26.76000 | ¥1,338 |
100 | ¥25.29000 | ¥2,529 |
250 | ¥23.50000 | ¥5,875 |
500 | ¥22.28400 | ¥11,142 |
1,000 | ¥21.18100 | ¥21,181 |
5,000 | ¥19.46820 | ¥97,341 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥19.46280 | ¥194,628 |
20,000 | ¥18.84535 | ¥376,907 |
30,000 | ¥18.46923 | ¥554,077 |
50,000 | ¥18.03558 | ¥901,779 |
70,000 | ¥17.89040 | ¥1,252,328 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |