TNPW0402732RBEED is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 248
Unit Price: ¥47.00000
Datasheet

Direct


Panasonic Industry
In Stock: 18,865
Unit Price: ¥18.00000
Datasheet

Direct


YAGEO
In Stock: 9,925
Unit Price: ¥17.00000
Datasheet
732 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
732 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0402

TNPW0402732RBEED

DigiKey Part Number
541-2158-2-ND - Tape & Reel (TR)
541-2158-1-ND - Cut Tape (CT)
541-2158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402732RBEED
Description
RES 732 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
732 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0402732RBEED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥43.00000¥43
10¥36.40000¥364
25¥33.76000¥844
50¥31.88000¥1,594
100¥30.11000¥3,011
250¥27.99200¥6,998
500¥26.54400¥13,272
1,000¥25.22900¥25,229
5,000¥22.67440¥113,372
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥21.77280¥217,728
20,000¥20.97845¥419,569
30,000¥20.55983¥616,795
50,000¥20.07708¥1,003,854
70,000¥19.78459¥1,384,921
Manufacturers Standard Package
Unit Price without JCT:¥43.00000
Unit Price with JCT:¥47.30000