


TNPW04024K75BEED | |
|---|---|
DigiKey Part Number | TNP4.75KDATR-ND - Tape & Reel (TR) TNP4.75KDACT-ND - Cut Tape (CT) TNP4.75KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04024K75BEED |
Description | RES 4.75K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04024K75BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥36.40000 | ¥364 |
| 25 | ¥33.76000 | ¥844 |
| 50 | ¥31.88000 | ¥1,594 |
| 100 | ¥30.11000 | ¥3,011 |
| 250 | ¥27.99200 | ¥6,998 |
| 500 | ¥26.54400 | ¥13,272 |
| 1,000 | ¥25.22900 | ¥25,229 |
| 5,000 | ¥22.67440 | ¥113,372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥21.77280 | ¥217,728 |
| 20,000 | ¥20.97845 | ¥419,569 |
| 30,000 | ¥20.55983 | ¥616,795 |
| 50,000 | ¥20.07708 | ¥1,003,854 |
| 70,000 | ¥19.78459 | ¥1,384,921 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

