


TNPW0402470RBYEP | |
|---|---|
DigiKey Part Number | 541-9810-2-ND - Tape & Reel (TR) 541-9810-1-ND - Cut Tape (CT) 541-9810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402470RBYEP |
Description | RES 470 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402470RBYEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥85.90000 | ¥859 |
| 25 | ¥79.72000 | ¥1,993 |
| 50 | ¥75.28000 | ¥3,764 |
| 100 | ¥71.23000 | ¥7,123 |
| 250 | ¥66.36000 | ¥16,590 |
| 500 | ¥63.07400 | ¥31,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥60.11600 | ¥60,116 |
| 2,000 | ¥57.47350 | ¥114,947 |
| 3,000 | ¥56.06700 | ¥168,201 |
| 5,000 | ¥54.43340 | ¥272,167 |
| 7,000 | ¥53.43729 | ¥374,061 |
| 10,000 | ¥52.44750 | ¥524,475 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

