Direct



TNPW0402332RBETD | |
|---|---|
DigiKey Part Number | TNPW0402332RBETD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0402332RBETD |
Description | RES 332 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402332RBETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402332RBEED | Vishay Dale | 8,323 | 541-TNPW0402332RBEEDCT-ND | ¥43.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥47.33280 | ¥473,328 |
| Unit Price without JCT: | ¥47.33280 |
|---|---|
| Unit Price with JCT: | ¥52.06608 |


