
TNPW0402330RBYEP | |
|---|---|
DigiKey Part Number | 541-TNPW0402330RBYEPTR-ND - Tape & Reel (TR) 541-TNPW0402330RBYEPCT-ND - Cut Tape (CT) 541-TNPW0402330RBYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402330RBYEP |
Description | RES 330 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥85.90000 | ¥859 |
| 25 | ¥79.72000 | ¥1,993 |
| 50 | ¥75.28000 | ¥3,764 |
| 100 | ¥71.23000 | ¥7,123 |
| 250 | ¥66.36000 | ¥16,590 |
| 500 | ¥63.07400 | ¥31,537 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥60.11600 | ¥60,116 |
| 2,000 | ¥57.47350 | ¥114,947 |
| 3,000 | ¥56.06700 | ¥168,201 |
| 5,000 | ¥54.43340 | ¥272,167 |
| 7,000 | ¥53.43729 | ¥374,061 |
| 10,000 | ¥52.44750 | ¥524,475 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

