26.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW040226K7BYEP

DigiKey Part Number
541-TNPW040226K7BYEPTR-ND - Tape & Reel (TR)
541-TNPW040226K7BYEPCT-ND - Cut Tape (CT)
541-TNPW040226K7BYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW040226K7BYEP
Description
RES 26.7K OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥85.90000¥859
25¥79.72000¥1,993
50¥75.28000¥3,764
100¥71.23000¥7,123
250¥66.36000¥16,590
500¥63.07400¥31,537
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥60.11600¥60,116
2,000¥57.47350¥114,947
3,000¥56.06700¥168,201
5,000¥54.43340¥272,167
7,000¥53.43729¥374,061
10,000¥52.44750¥524,475
Manufacturers Standard Package
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000