
TNPU080512K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-4448-2-ND - Tape & Reel (TR) 541-4448-1-ND - Cut Tape (CT) 541-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080512K1BZEN00 |
Description | RES SMD 12.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080512K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥336.00000 | ¥336 |
| 10 | ¥278.00000 | ¥2,780 |
| 25 | ¥258.00000 | ¥6,450 |
| 50 | ¥244.16000 | ¥12,208 |
| 100 | ¥231.55000 | ¥23,155 |
| 250 | ¥216.66000 | ¥54,165 |
| 500 | ¥206.72400 | ¥103,362 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥197.87400 | ¥197,874 |
| 2,000 | ¥190.03400 | ¥380,068 |
| 3,000 | ¥185.88567 | ¥557,657 |
| 5,000 | ¥181.08920 | ¥905,446 |
| 7,000 | ¥178.17729 | ¥1,247,241 |
| Unit Price without JCT: | ¥336.00000 |
|---|---|
| Unit Price with JCT: | ¥369.60000 |

