



TFPT0603L8200FV | |
|---|---|
DigiKey Part Number | 541-TFPT0603L8200FVTR-ND - Tape & Reel (TR) 541-TFPT0603L8200FVCT-ND - Cut Tape (CT) 541-TFPT0603L8200FVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0603L8200FV |
Description | SENSOR PTC 820OHM 1% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 820 Ohms 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0603L8200FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 820 Ohms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥209.00000 | ¥209 |
| 5 | ¥184.80000 | ¥924 |
| 10 | ¥175.70000 | ¥1,757 |
| 25 | ¥164.80000 | ¥4,120 |
| 50 | ¥157.34000 | ¥7,867 |
| 100 | ¥150.53000 | ¥15,053 |
| 500 | ¥136.87000 | ¥68,435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥129.25300 | ¥129,253 |
| 2,000 | ¥124.68300 | ¥249,366 |
| 3,000 | ¥122.18867 | ¥366,566 |
| 5,000 | ¥119.22020 | ¥596,101 |
| 7,000 | ¥117.36671 | ¥821,567 |
| 10,000 | ¥115.48440 | ¥1,154,844 |
| Unit Price without JCT: | ¥209.00000 |
|---|---|
| Unit Price with JCT: | ¥229.90000 |

