Upgrade
Upgrade
Upgrade
Upgrade

SOMC140110K0JEA | |
|---|---|
DigiKey Part Number | SOMC10KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SOMC140110K0JEA |
Description | RES ARRAY 13 RES 10K OHM 14SOIC |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 14 |
Manufacturer Vishay Dale | Power Per Element 80mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 10k | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Tolerance ±5% | Height - Seated (Max) 0.090" (2.29mm) |
Number of Resistors 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SOMC140110K0GEA | Vishay Dale | 3,500 | SOMC10KACT-ND | ¥753.00000 | Upgrade |
| SOMC140110K0GEJ | Vishay Dale | 0 | SOMC140110K0GEJ-ND | ¥1,012.23276 | Upgrade |
| 4814P-2-103LF | Bourns Inc. | 3,027 | 4814P-2-103LFCT-ND | ¥352.00000 | Upgrade |
| 767141103GP | CTS Resistor Products | 726 | 767-141-R10KP-ND | ¥902.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥282.16300 | ¥564,326 |
| Unit Price without JCT: | ¥282.16300 |
|---|---|
| Unit Price with JCT: | ¥310.37930 |




