Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89SR232FRRSL | |
|---|---|
DigiKey Part Number | RWR89SR232FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89SR232FRRSL |
Description | RES 0.232 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89SR232FSRSL | Vishay Dale | 0 | RWR89SR232FSRSL-ND | ¥3,070.78000 | Direct |
| RWR89SR232FRB12 | Vishay Dale | 0 | RWR89SR232FRB12-ND | ¥1,941.23000 | Parametric Equivalent |
| RWR89SR232FRBSL | Vishay Dale | 0 | RWR89SR232FRBSL-ND | ¥2,280.71000 | Parametric Equivalent |
| RWR89SR232FRS70 | Vishay Dale | 0 | RWR89SR232FRS70-ND | ¥1,509.04300 | Parametric Equivalent |
| RWR89SR232FRS73 | Vishay Dale | 0 | RWR89SR232FRS73-ND | ¥1,593.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,280.71000 | ¥228,071 |
| Unit Price without JCT: | ¥2,280.71000 |
|---|---|
| Unit Price with JCT: | ¥2,508.78100 |


