Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

RWR89S8200FSBSL | |
|---|---|
DigiKey Part Number | RWR89S8200FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S8200FSBSL |
Description | RES 820 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,297.10000 | ¥229,710 |
| Unit Price without JCT: | ¥2,297.10000 |
|---|---|
| Unit Price with JCT: | ¥2,526.81000 |


