Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S80R6FSS73 | |
|---|---|
DigiKey Part Number | RWR89S80R6FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S80R6FSS73 |
Description | RES 80.6 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S80R6FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S80R6FRRSL | Vishay Dale | 0 | RWR89S80R6FRRSL-ND | ¥1,703.15000 | Direct |
| RWR89N80R6FSB12 | Vishay Dale | 0 | RWR89N80R6FSB12-ND | ¥2,989.73000 | Parametric Equivalent |
| RWR89N80R6FSBSL | Vishay Dale | 0 | RWR89N80R6FSBSL-ND | ¥3,504.56000 | Parametric Equivalent |
| RWR89N80R6FSRSL | Vishay Dale | 0 | RWR89N80R6FSRSL-ND | ¥3,504.56000 | Parametric Equivalent |
| RWR89S80R6FSB12 | Vishay Dale | 0 | RWR89S80R6FSB12-ND | ¥1,948.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,612.11400 | ¥806,057 |
| Unit Price without JCT: | ¥1,612.11400 |
|---|---|
| Unit Price with JCT: | ¥1,773.32540 |


