
RWR89S2R43FRRSL | |
---|---|
cms-digikey-product-number | RWR89S2R43FRRSL-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RWR89S2R43FRRSL |
cms-description | RES 2.43 OHM 3W 1% WW AXIAL |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 2.43 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | RWR89S2R43FRRSL Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | ¥989.81000 | ¥98,981 |
Unit Price without JCT: | ¥989.81000 |
---|---|
Unit Price with JCT: | ¥1,088.79100 |