RWR89S2370FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥2,301.49000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,435.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,115.95600
Datasheet
237 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S2370FRS73

DigiKey Part Number
RWR89S2370FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89S2370FRS73
Description
RES 237 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
237 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S2370FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S2370FMRSLVishay Dale0RWR89S2370FMRSL-ND¥1,703.15000Direct
RWR89S2370FPRSLVishay Dale0RWR89S2370FPRSL-ND¥1,703.15000Direct
RWR89S2370FSRSLVishay Dale0RWR89S2370FSRSL-ND¥2,301.49000Direct
RWR89S2370FRB12Vishay Dale0RWR89S2370FRB12-ND¥1,435.38000Parametric Equivalent
RWR89S2370FRBSLVishay Dale0RWR89S2370FRBSL-ND¥1,703.15000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,181.52400¥590,762
Manufacturers Standard Package
Unit Price without JCT:¥1,181.52400
Unit Price with JCT:¥1,299.67640