Direct
Parametric Equivalent
Parametric Equivalent

RWR89S14R7DSB12 | |
|---|---|
DigiKey Part Number | RWR89S14R7DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S14R7DSB12 |
Description | RES 14.7 OHM 0.5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S14R7DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S14R7DRB12 | Vishay Dale | 0 | RWR89S14R7DRB12-ND | ¥2,688.57000 | Direct |
| RWR89S14R7DSBSL | Vishay Dale | 0 | RWR89S14R7DSBSL-ND | ¥4,293.79000 | Parametric Equivalent |
| RWR89S14R7DSRSL | Vishay Dale | 0 | RWR89S14R7DSRSL-ND | ¥4,293.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,642.21000 | ¥364,221 |
| Unit Price without JCT: | ¥3,642.21000 |
|---|---|
| Unit Price with JCT: | ¥4,006.43100 |


