Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1201BSS73 | |
|---|---|
DigiKey Part Number | RWR89S1201BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1201BSS73 |
Description | RES 1.2K OHM 3W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1201BSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1201BSB12 | Vishay Dale | 0 | RWR89S1201BSB12-ND | ¥5,276.04000 | Parametric Equivalent |
| RWR89S1201BSBSL | Vishay Dale | 0 | RWR89S1201BSBSL-ND | ¥6,231.35000 | Parametric Equivalent |
| RWR89S1201BSRSL | Vishay Dale | 0 | RWR89S1201BSRSL-ND | ¥6,231.35000 | Parametric Equivalent |
| RWR89S1201BSS70 | Vishay Dale | 0 | RWR89S1201BSS70-ND | ¥4,449.61900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,449.62000 | ¥2,224,810 |
| Unit Price without JCT: | ¥4,449.62000 |
|---|---|
| Unit Price with JCT: | ¥4,894.58200 |


