Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1071FRBSL | |
|---|---|
DigiKey Part Number | RWR89S1071FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89S1071FRBSL |
Description | RES 1.07K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1071FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1071FSB12 | Vishay Dale | 0 | RWR89S1071FSB12-ND | ¥1,948.26000 | Direct |
| RWR89S1071DSB12 | Vishay Dale | 0 | RWR89S1071DSB12-ND | ¥3,642.21000 | Upgrade |
| RWR89S1071FRB12 | Vishay Dale | 0 | RWR89S1071FRB12-ND | ¥1,435.38000 | Parametric Equivalent |
| RWR89S1071FRRSL | Vishay Dale | 0 | RWR89S1071FRRSL-ND | ¥1,703.15000 | Parametric Equivalent |
| RWR89S1071FRS70 | Vishay Dale | 0 | RWR89S1071FRS70-ND | ¥1,115.95600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,703.15000 | ¥170,315 |
| Unit Price without JCT: | ¥1,703.15000 |
|---|---|
| Unit Price with JCT: | ¥1,873.46500 |


