RWR89N6R81FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,202.09000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,601.98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,731.49100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,826.21600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,435.38000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,703.15000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,115.95600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,181.52400
Datasheet
6.81 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89N6R81FRBSL

DigiKey Part Number
RWR89N6R81FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89N6R81FRBSL
Description
RES 6.81 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.81 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89N6R81FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89N6R81FRB12Vishay Dale0RWR89N6R81FRB12-ND¥2,202.09000Parametric Equivalent
RWR89N6R81FRRSLVishay Dale0RWR89N6R81FRRSL-ND¥2,601.98000Parametric Equivalent
RWR89N6R81FRS70Vishay Dale0RWR89N6R81FRS70-ND¥1,731.49100Parametric Equivalent
RWR89N6R81FRS73Vishay Dale0RWR89N6R81FRS73-ND¥1,826.21600Parametric Equivalent
RWR89S6R81FRB12Vishay Dale0RWR89S6R81FRB12-ND¥1,435.38000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥2,601.98000¥260,198
Manufacturers Standard Package
Unit Price without JCT:¥2,601.98000
Unit Price with JCT:¥2,862.17800