Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N56R2FRRSL | |
|---|---|
DigiKey Part Number | RWR89N56R2FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N56R2FRRSL |
Description | RES 56.2 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N56R2FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N56R2FMB12 | Vishay Dale | 0 | RWR89N56R2FMB12-ND | ¥2,202.09000 | Direct |
| RWR89N56R2FSRSL | Vishay Dale | 0 | RWR89N56R2FSRSL-ND | ¥3,504.56000 | Direct |
| RWR89N56R2BSRSL | Vishay Dale | 0 | RWR89N56R2BSRSL-ND | ¥9,588.71000 | Upgrade |
| RWR89N56R2DPB12 | Vishay Dale | 0 | RWR89N56R2DPB12-ND | ¥4,133.90000 | Upgrade |
| RWR89N56R2FRB12 | Vishay Dale | 0 | RWR89N56R2FRB12-ND | ¥2,202.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,601.98000 | ¥260,198 |
| Unit Price without JCT: | ¥2,601.98000 |
|---|---|
| Unit Price with JCT: | ¥2,862.17800 |


