Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N35R7DRS73 | |
|---|---|
DigiKey Part Number | RWR89N35R7DRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N35R7DRS73 |
Description | RES 35.7 OHM 3W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35.7 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N35R7DRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N35R7DRB12 | Vishay Dale | 0 | RWR89N35R7DRB12-ND | ¥4,133.90000 | Parametric Equivalent |
| RWR89N35R7DRBSL | Vishay Dale | 0 | RWR89N35R7DRBSL-ND | ¥4,868.16000 | Parametric Equivalent |
| RWR89N35R7DRRSL | Vishay Dale | 0 | RWR89N35R7DRRSL-ND | ¥4,868.16000 | Parametric Equivalent |
| RWR89N35R7DRS70 | Vishay Dale | 0 | RWR89N35R7DRS70-ND | ¥3,404.72700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,459.99400 | ¥1,729,997 |
| Unit Price without JCT: | ¥3,459.99400 |
|---|---|
| Unit Price with JCT: | ¥3,805.99340 |


