Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR84SR649FSB12 | |
|---|---|
DigiKey Part Number | RWR84SR649FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84SR649FSB12 |
Description | RES 0.649 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 649 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84SR649FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84SR649FRB12 | Vishay Dale | 0 | RWR84SR649FRB12-ND | ¥4,559.95000 | Direct |
| RWR84SR649FRBSL | Vishay Dale | 0 | RWR84SR649FRBSL-ND | ¥5,385.66000 | Direct |
| RWR84SR649FRRSL | Vishay Dale | 0 | RWR84SR649FRRSL-ND | ¥5,385.66000 | Direct |
| RWR84SR649FSBSL | Vishay Dale | 0 | RWR84SR649FSBSL-ND | ¥7,333.09000 | Parametric Equivalent |
| RWR84SR649FSRSL | Vishay Dale | 0 | RWR84SR649FSRSL-ND | ¥7,333.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥6,190.98000 | ¥619,098 |
| Unit Price without JCT: | ¥6,190.98000 |
|---|---|
| Unit Price with JCT: | ¥6,810.07800 |


