RWR84S8451DPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥16,185.75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,899.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥8,148.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥8,148.16000
Datasheet
8.45 kOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S8451DPS73

DigiKey Part Number
RWR84S8451DPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S8451DPS73
Description
RES 8.45K OHM 7W 0.5% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.5% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S8451DPS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
P (0.1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥6,250.65600¥3,125,328
Manufacturers Standard Package
Unit Price without JCT:¥6,250.65600
Unit Price with JCT:¥6,875.72160