Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S5R00FRS73 | |
|---|---|
DigiKey Part Number | RWR84S5R00FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR84S5R00FRS73 |
Description | RES 5 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S5R00FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S5R00BSB12 | Vishay Dale | 0 | RWR84S5R00BSB12-ND | ¥13,658.43000 | Upgrade |
| RWR84N5R00FRB12 | Vishay Dale | 0 | RWR84N5R00FRB12-ND | ¥5,621.53000 | Parametric Equivalent |
| RWR84N5R00FRBSL | Vishay Dale | 0 | RWR84N5R00FRBSL-ND | ¥6,644.48000 | Parametric Equivalent |
| RWR84N5R00FRRSL | Vishay Dale | 0 | RWR84N5R00FRRSL-ND | ¥6,644.48000 | Parametric Equivalent |
| RWR84S5R00FRB12 | Vishay Dale | 0 | RWR84S5R00FRB12-ND | ¥3,653.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,189.97600 | ¥1,594,988 |
| Unit Price without JCT: | ¥3,189.97600 |
|---|---|
| Unit Price with JCT: | ¥3,508.97360 |


