RWR84S4701BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥10,020.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11,853.89000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥9,370.79000
Datasheet
4.7 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S4701BRRSL

DigiKey Part Number
RWR84S4701BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S4701BRRSL
Description
RES 4.7K OHM 7W 0.1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S4701BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S4701BRB12Vishay Dale0RWR84S4701BRB12-ND¥10,020.23000Parametric Equivalent
RWR84S4701BRBSLVishay Dale0RWR84S4701BRBSL-ND¥11,853.89000Parametric Equivalent
RWR84S4701BRS73Vishay Dale0RWR84S4701BRS73-ND¥9,370.79000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥11,853.89000¥1,185,389
Manufacturers Standard Package
Unit Price without JCT:¥11,853.89000
Unit Price with JCT:¥13,039.27900