Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S1R50FRB12 | |
|---|---|
DigiKey Part Number | RWR84S1R50FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR84S1R50FRB12 |
Description | RES 1.5 OHM 7W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR84S1R50FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR84S1R50FPB12 | Vishay Dale | 0 | RWR84S1R50FPB12-ND | ¥3,653.31000 | Direct |
| RWR84S1R50FSB12 | Vishay Dale | 0 | RWR84S1R50FSB12-ND | ¥4,976.31000 | Direct |
| RWR84N1R50FRB12 | Vishay Dale | 0 | RWR84N1R50FRB12-ND | ¥5,621.53000 | Parametric Equivalent |
| RWR84N1R50FRBSL | Vishay Dale | 0 | RWR84N1R50FRBSL-ND | ¥6,644.48000 | Parametric Equivalent |
| RWR84N1R50FRRSL | Vishay Dale | 0 | RWR84N1R50FRRSL-ND | ¥6,644.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,653.31000 | ¥365,331 |
| Unit Price without JCT: | ¥3,653.31000 |
|---|---|
| Unit Price with JCT: | ¥4,018.64100 |


