RWR84S1R33FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥5,882.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥3,653.31000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,333.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥4,333.14000
Datasheet
1.33 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84S1R33FRS73

DigiKey Part Number
RWR84S1R33FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84S1R33FRS73
Description
RES 1.33 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.33 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84S1R33FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S1R33FSRSLVishay Dale0RWR84S1R33FSRSL-ND¥5,882.24000Direct
RWR84S1R33FRB12Vishay Dale0RWR84S1R33FRB12-ND¥3,653.31000Parametric Equivalent
RWR84S1R33FRBSLVishay Dale0RWR84S1R33FRBSL-ND¥4,333.14000Parametric Equivalent
RWR84S1R33FRRSLVishay Dale0RWR84S1R33FRRSL-ND¥4,333.14000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥3,189.97600¥1,594,988
Manufacturers Standard Package
Unit Price without JCT:¥3,189.97600
Unit Price with JCT:¥3,508.97360